
3-123-540 | |
|---|---|
DigiKey Part Number | 486-3-123-540-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-540 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.20000 | $469.20 |
| 10 | $382.90000 | $3,829.00 |
| 30 | $347.49800 | $10,424.94 |
| 50 | $332.15180 | $16,607.59 |
| 100 | $312.38740 | $31,238.74 |
| 250 | $307.79256 | $76,948.14 |

