
3-123-459 | |
---|---|
DigiKey Part Number | 486-3-123-459-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-459 |
Description | LINE FILTER 520VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $833.91000 | $833.91 |
10 | $680.51100 | $6,805.11 |
25 | $627.55680 | $15,688.92 |
50 | $619.93060 | $30,996.53 |