
3-119-590 | |
---|---|
DigiKey Part Number | 486-3-119-590-ND |
Manufacturer | |
Manufacturer Product Number | 3-119-590 |
Description | RTS THERMAL FUSE > 210C WITH SHU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Current Rating (Amps) | 170 A | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $20.99131 | $31,486.96 |