
3-108-700 | |
|---|---|
DigiKey Part Number | 486-3-108-700-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-700 |
Description | LINE FILTER 300V/520VAC 16A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $863.34000 | $863.34 |
| 10 | $704.56600 | $7,045.66 |
| 25 | $649.74840 | $16,243.71 |
| 50 | $611.06960 | $30,553.48 |
| 100 | $610.13810 | $61,013.81 |

