3-104-514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-104-514
RTS Reflowable Thermal Switch

3-104-514

DigiKey Part Number
486-4149-2-ND - Tape & Reel (TR)
486-4149-1-ND - Cut Tape (CT)
486-4149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-104-514
Description
TCO 60VDC 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
3-104-514 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
-
Reset Temperature
-
Voltage Rating - DC
60.0
Approval Agency
UL
Maximum Temperature Limit
-
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.17000$22.17
50$17.56340$878.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$17.75864$13,318.98
1,500$17.19931$25,798.97
2,250$16.89371$38,010.85
3,750$16.53019$61,988.21
Manufacturers Standard Package