



3-104-044 | |
|---|---|
DigiKey Part Number | 486-3-104-044-ND |
Manufacturer | |
Manufacturer Product Number | 3-104-044 |
Description | GS21 SOCKET-OUTLET FOR 400 VDC S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.60mm x 39.60mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 10 | $35.80500 | $358.05 |
| 25 | $33.56360 | $839.09 |
| 50 | $31.96020 | $1,598.01 |
| 100 | $30.43350 | $3,043.35 |
| 250 | $28.52760 | $7,131.90 |
| 500 | $27.16664 | $13,583.32 |
| 1,000 | $25.87084 | $25,870.84 |
| 2,500 | $24.25303 | $60,632.57 |

