3-103-132 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


SCHURTER Inc.
In Stock: 750
Unit Price: $524.64000
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 5,996
Unit Price: $524.64000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 152
Unit Price: $788.35000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $382.06000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $788.35000
Datasheet
5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-132

DigiKey Part Number
486-3-103-132TR-ND - Tape & Reel (TR)
486-3-103-132CT-ND - Cut Tape (CT)
486-3-103-132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-132
Description
FUSE BRD MNT 5A 32VAC 32VDC 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.205
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.37000$58.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$27.31593$273,159.30
Manufacturers Standard Package