Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-103-121 | |
|---|---|
DigiKey Part Number | 486-3-103-121-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-121 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.09 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.55000 | $69.55 |
| 5 | $57.69800 | $288.49 |
| 10 | $53.23400 | $532.34 |
| 50 | $44.14620 | $2,207.31 |
| 100 | $40.70880 | $4,070.88 |
| 300 | $35.77037 | $10,731.11 |
| 500 | $33.66820 | $16,834.10 |
| 1,000 | $30.99497 | $30,994.97 |



