




3-100-406 | |
---|---|
DigiKey Part Number | 486-3331-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-406 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3-100-406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | - | |
Features | Light Pipe, V-Lock Notch | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.90mm | |
Panel Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $18.76100 | $187.61 |
25 | $17.58360 | $439.59 |
50 | $16.74380 | $837.19 |
100 | $15.94370 | $1,594.37 |
250 | $14.94504 | $3,736.26 |
500 | $14.23148 | $7,115.74 |
1,000 | $13.55234 | $13,552.34 |
2,500 | $12.70454 | $31,761.35 |