2000.0011.11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 27,432
Unit Price: $20.64000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 838
Unit Price: $17.18000
Datasheet
Image for 2000.0011.11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000.0011.11

DigiKey Part Number
2000.0011.11-ND
Manufacturer
Manufacturer Product Number
2000.0011.11
Description
FUSE BRD MNT 1.25A 600VAC/125VDC
Customer Reference
Detailed Description
1.25A 600 VAC 125 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
1.25A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
60A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.398" L x 0.127" W x 0.127" H (10.10mm x 3.22mm x 3.22mm)
Melting I²t
21.4
DC Cold Resistance
73.2 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes