
1301.9316.24 | |
---|---|
DigiKey Part Number | 486-1301.9316.24TR-ND - Tape & Reel (TR) 486-1301.9316.24CT-ND - Cut Tape (CT) 486-1301.9316.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1301.9316.24 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.35209 | $3,264.07 |
1,500 | $4.12313 | $6,184.69 |
2,250 | $3.99965 | $8,999.21 |
3,750 | $3.85503 | $14,456.36 |
5,250 | $3.76632 | $19,773.18 |
7,500 | $3.67783 | $27,583.73 |
18,750 | $3.47545 | $65,164.69 |