
1241.3000 | |
---|---|
DigiKey Part Number | 486-1571-ND |
Manufacturer | |
Manufacturer Product Number | 1241.3000 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.51000 | $398.51 |
10 | $343.77700 | $3,437.77 |
30 | $320.28233 | $9,608.47 |
50 | $309.88880 | $15,494.44 |
100 | $296.30260 | $29,630.26 |
250 | $279.21164 | $69,802.91 |