1241.29xx RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.2903.002

DigiKey Part Number
486-3221-ND
Manufacturer
Manufacturer Product Number
1241.2903.002
Description
SWITCH PUSH SPST-NO 100MA 42V RD
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.2903.002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Piezo, Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
B (Embossed)
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 21.15mm Dia
Operating Temperature
-20°C ~ 60°C
Mechanical Life
20,000,000 Cycles
Electrical Life
20,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.