



1241.1625.7 | |
|---|---|
DigiKey Part Number | 486-7017-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1625.7 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1625.7 Models |
Category | Termination Style PC Pin |
Mfr | Outline 11.40mm x 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 220gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 42VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 12.85mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.75000 | $48.75 |
| 10 | $40.63100 | $406.31 |
| 25 | $37.63800 | $940.95 |
| 100 | $33.57500 | $3,357.50 |
| 300 | $30.82213 | $9,246.64 |
| 500 | $29.68898 | $14,844.49 |
| 1,000 | $28.29742 | $28,297.42 |
| 2,500 | $26.70419 | $66,760.48 |

