



1241.1600.23 | |
---|---|
DigiKey Part Number | 486-1241.1600.23TR-ND - Tape & Reel (TR) 486-1241.1600.23CT-ND - Cut Tape (CT) 486-1241.1600.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241.1600.23 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1600.23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.06000 | $29.06 |
10 | $24.37500 | $243.75 |
25 | $22.58880 | $564.72 |
100 | $20.12640 | $2,012.64 |
250 | $18.69584 | $4,673.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $17.29284 | $12,104.99 |
1,400 | $16.46988 | $23,057.83 |
2,100 | $16.03245 | $33,668.15 |
3,500 | $15.52567 | $54,339.85 |
4,900 | $15.21762 | $74,566.34 |