Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.1104.7095

DigiKey Part Number
486-3674-ND
Manufacturer
Manufacturer Product Number
1241.1104.7095
Description
SWITCH PUSH SPST-NO 125MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Snap-In
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 13.00mm Dia
Circuit
Operating Temperature
-25°C ~ 60°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$104.17000$104.17
10$86.30100$863.01
25$79.95920$1,998.98
100$71.55830$7,155.83
300$65.99260$19,797.78
500$63.73010$31,865.05
1,000$60.97377$60,973.77
Manufacturers Standard Package