1241.1100.7093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1241.1100.7093
1241.1100.7093
1241.1100.7093

1241.1100.7093

DigiKey Part Number
486-3669-ND
Manufacturer
Manufacturer Product Number
1241.1100.7093
Description
SWITCH PUSH SPST-NO 125MA 48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Square, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 13.00mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.69000$92.69
10$76.83700$768.37
25$71.18360$1,779.59
100$63.67040$6,367.04
300$58.67687$17,603.06
500$56.64292$28,321.46
1,000$54.16294$54,162.94
Manufacturers Standard Package