
0090.1001 | |
---|---|
DigiKey Part Number | 486-2710-ND |
Manufacturer | |
Manufacturer Product Number | 0090.1001 |
Description | FUSE CARTRIDGE 1A 1KVDC 5AG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | UL, VDE | |
Operating Temperature | -50°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 0.554 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.02000 | $127.02 |
5 | $105.40200 | $527.01 |
10 | $97.25300 | $972.53 |
50 | $80.60940 | $4,030.47 |
100 | $74.31110 | $7,431.11 |
300 | $65.25507 | $19,576.52 |
500 | $61.39738 | $30,698.69 |
1,000 | $57.61371 | $57,613.71 |