
0041.9157.1137 | |
|---|---|
DigiKey Part Number | 0041.9157.1137-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9157.1137 |
Description | SWITCH PUSH DPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 8.00mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 60°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
Voltage Rating - AC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.64000 | $124.64 |
| 10 | $107.57800 | $1,075.78 |
| 25 | $101.43680 | $2,535.92 |
| 50 | $97.01380 | $4,850.69 |
| 100 | $92.77630 | $9,277.63 |
| 300 | $86.42303 | $25,926.91 |
| 500 | $83.61250 | $41,806.25 |
| 1,000 | $79.93773 | $79,937.73 |


