
0041.9151.7107 | |
|---|---|
DigiKey Part Number | 0041.9151.7107-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9151.7107 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function Off-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.20000 | $65.20 |
| 10 | $56.26000 | $562.60 |
| 25 | $53.04840 | $1,326.21 |
| 50 | $50.74140 | $2,537.07 |
| 100 | $48.52990 | $4,852.99 |
| 300 | $45.21333 | $13,564.00 |
| 500 | $43.74660 | $21,873.30 |
| 1,000 | $41.82844 | $41,828.44 |


