
0040.1062 | |
---|---|
DigiKey Part Number | 486-3653-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1062 |
Description | CONN TIP PLUG SOLDER RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
10 | $21.65800 | $216.58 |
25 | $20.29680 | $507.42 |
50 | $19.32700 | $966.35 |
100 | $18.40430 | $1,840.43 |
300 | $17.03090 | $5,109.27 |
500 | $16.42794 | $8,213.97 |
1,000 | $15.64418 | $15,644.18 |
2,500 | $14.66550 | $36,663.75 |