
0034.7320 | |
|---|---|
DigiKey Part Number | 486-7080-2-ND - Tape & Reel (TR) 486-7080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7320 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 55.0 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37413150000 | Littelfuse Inc. | 2,002 | WK4024CT-ND | $3.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 5 | $8.94400 | $44.72 |
| 10 | $8.25400 | $82.54 |
| 50 | $6.84680 | $342.34 |
| 100 | $6.31660 | $631.66 |
| 250 | $5.67744 | $1,419.36 |

