MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7312

DigiKey Part Number
486-7088-2-ND - Tape & Reel (TR)
486-7088-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7312
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.898
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.43000$4.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.74815$3,561.11
1,500$4.37553$6,563.30
2,250$4.17024$9,383.04
3,750$3.92409$14,715.34
5,250$3.76916$19,788.09
7,500$3.62311$27,173.33
Manufacturers Standard Package