
0034.7307 | |
---|---|
DigiKey Part Number | 486-7093-2-ND - Tape & Reel (TR) 486-7093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7307 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0692 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.04912 | $3,036.84 |
1,500 | $3.73168 | $5,597.52 |
2,250 | $3.55679 | $8,002.78 |
3,750 | $3.34713 | $12,551.74 |
5,250 | $3.21522 | $16,879.90 |
7,500 | $3.08049 | $23,103.68 |
18,750 | $3.04053 | $57,009.94 |