
0034.7206 | |
---|---|
DigiKey Part Number | 486-2678-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7206 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0567 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
5 | $8.32600 | $41.63 |
10 | $7.68500 | $76.85 |
50 | $6.37840 | $318.92 |
100 | $5.88400 | $588.40 |
300 | $5.17730 | $1,553.19 |
500 | $4.87700 | $2,438.50 |
1,000 | $4.49544 | $4,495.44 |
5,000 | $3.71328 | $18,566.40 |