
0034.7204 | |
---|---|
DigiKey Part Number | 486-2676-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7204 |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0313 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
5 | $12.31600 | $61.58 |
10 | $11.35600 | $113.56 |
50 | $9.42460 | $471.23 |
100 | $8.69540 | $869.54 |
300 | $7.64883 | $2,294.65 |
500 | $7.20416 | $3,602.08 |
1,000 | $6.63917 | $6,639.17 |
5,000 | $5.48014 | $27,400.70 |