
0034.7125 | |
---|---|
DigiKey Part Number | 486-2674-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7125 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 564.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
5 | $7.80000 | $39.00 |
10 | $7.20100 | $72.01 |
50 | $5.97260 | $298.63 |
100 | $5.51120 | $551.12 |
300 | $4.84887 | $1,454.66 |
500 | $4.56762 | $2,283.81 |
1,000 | $4.21052 | $4,210.52 |
5,000 | $3.47826 | $17,391.30 |