
0034.7118 | |
---|---|
DigiKey Part Number | 486-2667-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7118 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 28.6 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
5 | $7.34000 | $36.70 |
10 | $6.77400 | $67.74 |
50 | $5.62280 | $281.14 |
100 | $5.18850 | $518.85 |
300 | $4.56530 | $1,369.59 |
500 | $4.30060 | $2,150.30 |
1,000 | $3.96444 | $3,964.44 |
5,000 | $3.27534 | $16,376.70 |