
0034.7116 | |
---|---|
DigiKey Part Number | 486-2665-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7116 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.93 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
5 | $6.66800 | $33.34 |
10 | $6.14200 | $61.42 |
50 | $5.09900 | $254.95 |
100 | $4.70410 | $470.41 |
300 | $4.13943 | $1,241.83 |
500 | $3.89956 | $1,949.78 |
1,000 | $3.59494 | $3,594.94 |
5,000 | $2.97056 | $14,852.80 |