MSTU 250 Short Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7106

DigiKey Part Number
486-2655-ND
Manufacturer
Manufacturer Product Number
0034.7106
Description
FUSE BRD MNT 125MA 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0567
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.44000$9.44
5$7.80000$39.00
10$7.20100$72.01
50$5.97260$298.63
100$5.51120$551.12
300$4.84887$1,454.66
500$4.56762$2,283.81
1,000$4.21052$4,210.52
5,000$3.47826$17,391.30
Manufacturers Standard Package