
0034.6982 | |
---|---|
DigiKey Part Number | 486-0034.6982TR-ND - Tape & Reel (TR) 486-0034.6982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6982 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 155.0 | |
Approval Agency | cURus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
5 | $9.91800 | $49.59 |
10 | $9.15500 | $91.55 |
50 | $7.59520 | $379.76 |
100 | $7.00640 | $700.64 |
250 | $6.29720 | $1,574.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.53619 | $4,152.14 |
1,500 | $5.10122 | $7,651.83 |
2,250 | $4.86153 | $10,938.44 |
3,750 | $4.57416 | $17,153.10 |
5,250 | $4.39332 | $23,064.93 |
7,500 | $4.29025 | $32,176.88 |