
0034.6820 | |
|---|---|
DigiKey Part Number | 486-3903-2-ND - Tape & Reel (TR) 486-3903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6820 |
Description | FUSE BRD MNT 3.15A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 76.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 5 | $8.94400 | $44.72 |
| 10 | $8.25400 | $82.54 |
| 50 | $6.84680 | $342.34 |
| 100 | $6.31660 | $631.66 |
| 250 | $5.67744 | $1,419.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.99199 | $3,743.99 |
| 1,500 | $4.60015 | $6,900.23 |
| 2,250 | $4.38432 | $9,864.72 |
| 3,750 | $4.12555 | $15,470.81 |
| 5,250 | $3.96268 | $20,804.07 |

