Direct

0034.6623 | |
|---|---|
DigiKey Part Number | 486-1476-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6623 |
Description | FUSE BRD MNT 6.3A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 6.3 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6623 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Obsolete | Melting I²t 230.0 |
Mounting Type Through Hole | Approval Agency cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37216300411 | Littelfuse Inc. | 616 | WK4264BK-ND | $10.28000 | Direct |


