
0034.6604 | |
---|---|
DigiKey Part Number | 486-1461-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6604 |
Description | FUSE BRD MNT 80MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.06 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
5 | $11.80800 | $59.04 |
10 | $10.88800 | $108.88 |
50 | $9.03540 | $451.77 |
100 | $8.33660 | $833.66 |
300 | $7.33353 | $2,200.06 |
500 | $6.90710 | $3,453.55 |
1,000 | $6.36558 | $6,365.58 |
5,000 | $5.25474 | $26,273.70 |