
0034.5625.11 | |
---|---|
DigiKey Part Number | 486-1923-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5625.11 |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 190.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
5 | $14.02800 | $70.14 |
10 | $12.94100 | $129.41 |
50 | $10.73780 | $536.89 |
100 | $9.90640 | $990.64 |
300 | $8.71357 | $2,614.07 |
500 | $8.20664 | $4,103.32 |
1,000 | $7.56249 | $7,562.49 |
5,000 | $6.27690 | $31,384.50 |