0034.5238 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: $12.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 49
Unit Price: $15.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,698
Unit Price: $12.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,231
Unit Price: $12.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $35.71000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 25
Unit Price: $34.66000
Datasheet
0034.5225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5238

DigiKey Part Number
486-2599-ND
Manufacturer
Manufacturer Product Number
0034.5238
Description
FUSE GLASS 4A 250VAC 3AB 3AG
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
232.0
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes