0034.3767 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 282
Unit Price: $103.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 81
Unit Price: $115.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 532
Unit Price: $125.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $89.45125
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,199
Unit Price: $120.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: $122.08000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $55.98653
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3767

DigiKey Part Number
486-2553-ND
Manufacturer
Manufacturer Product Number
0034.3767
Description
FUSE GLASS 200MA 250VAC 5X20MM
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.344
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes