FST 5x20 Pigtail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3127.PT

DigiKey Part Number
0034.3127.PT-ND
Manufacturer
Manufacturer Product Number
0034.3127.PT
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
520.0
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.96000$9.96
5$8.24800$41.24
10$7.60600$76.06
50$6.30900$315.45
100$5.82170$582.17
250$5.23224$1,308.06
500$4.82494$2,412.47
1,000$4.44758$4,447.58
5,000$3.67384$18,369.20
Manufacturers Standard Package