
0034.3122.PT | |
---|---|
DigiKey Part Number | 486-3646-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3122.PT |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 47.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
5 | $8.24800 | $41.24 |
10 | $7.60600 | $76.06 |
50 | $6.30900 | $315.45 |
100 | $5.82170 | $582.17 |
250 | $5.23224 | $1,308.06 |
500 | $4.82494 | $2,412.47 |
1,000 | $4.44758 | $4,447.58 |
5,000 | $3.67384 | $18,369.20 |