1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3117.TR

DigiKey Part Number
486-1971-2-ND - Tape & Reel (TR)
486-1971-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.3117.TR
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.3
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.18000$7.18
50$6.03720$301.86
100$5.16760$516.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.27121$5,271.21
2,000$4.85602$9,712.04
3,000$4.62717$13,881.51
5,000$4.35277$21,763.85
7,000$4.22202$29,554.14
Manufacturers Standard Package