Direct
Direct
Direct

0034.3117.TR | |
|---|---|
DigiKey Part Number | 486-0034.3117.TR-ND - Tape & Reel (TR) 486-0034.3117.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3117.TR |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 5 | $10.63800 | $53.19 |
| 10 | $9.80800 | $98.08 |
| 50 | $8.14100 | $407.05 |
| 100 | $7.51030 | $751.03 |
| 250 | $6.74984 | $1,687.46 |
| 500 | $6.22384 | $3,111.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.73630 | $5,736.30 |
| 2,000 | $5.28437 | $10,568.74 |
| 3,000 | $5.03534 | $15,106.02 |
| 5,000 | $4.73662 | $23,683.10 |
| 7,000 | $4.54859 | $31,840.13 |
| 10,000 | $4.38823 | $43,882.30 |




