
0034.3111.PT | |
---|---|
DigiKey Part Number | 486-4257-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3111.PT |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.238 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
5 | $6.27200 | $31.36 |
10 | $5.78700 | $57.87 |
50 | $4.80420 | $240.21 |
100 | $4.43290 | $443.29 |
250 | $3.98496 | $996.24 |
500 | $3.67510 | $1,837.55 |
1,000 | $3.38813 | $3,388.13 |
5,000 | $2.79995 | $13,999.75 |