
0034.2520 | |
---|---|
DigiKey Part Number | 486-1853-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2520 |
Description | FUSE CERM 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 10.9 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
5 | $13.81400 | $69.07 |
10 | $12.75100 | $127.51 |
50 | $10.57820 | $528.91 |
100 | $9.75820 | $975.82 |
300 | $8.58377 | $2,575.13 |
500 | $8.08432 | $4,042.16 |
1,000 | $7.44980 | $7,449.80 |
5,000 | $6.17400 | $30,870.00 |