
0034.2514 | |
---|---|
DigiKey Part Number | 486-2531-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2514 |
Description | FUSE GLASS 630MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2514 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.905 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
5 | $11.84000 | $59.20 |
10 | $10.92900 | $109.29 |
50 | $9.06820 | $453.41 |
100 | $8.36620 | $836.62 |
300 | $7.35980 | $2,207.94 |
500 | $6.93190 | $3,465.95 |
1,000 | $6.38849 | $6,388.49 |
5,000 | $5.27355 | $26,367.75 |