
0034.0911 | |
---|---|
DigiKey Part Number | 486-2503-ND |
Manufacturer | |
Manufacturer Product Number | 0034.0911 |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.0911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 17.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.74000 | $67.74 |
5 | $56.16400 | $280.82 |
10 | $51.82800 | $518.28 |
50 | $42.97800 | $2,148.90 |
100 | $39.63120 | $3,963.12 |
300 | $34.82313 | $10,446.94 |
500 | $32.77634 | $16,388.17 |
1,000 | $30.17329 | $30,173.29 |