
0033.4503 | |
|---|---|
DigiKey Part Number | 486-3900-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4503 |
Description | SWITCH SELECT 2P SER 6.3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.4503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | Series, Parallel Connections | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 6.3A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 120-240 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 23.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.83000 | $81.83 |
| 5 | $70.29400 | $351.47 |
| 10 | $65.83100 | $658.31 |
| 25 | $60.34680 | $1,508.67 |
| 50 | $56.49280 | $2,824.64 |
| 100 | $52.87120 | $5,287.12 |
| 300 | $47.56950 | $14,270.85 |
| 500 | $45.27412 | $22,637.06 |
| 1,000 | $42.31806 | $42,318.06 |

