MFG_0033.4032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.4032

DigiKey Part Number
486-3645-ND
Manufacturer
Manufacturer Product Number
0033.4032
Description
SWITCH SELECT 3POS SP3T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 14.10mm Dia
Ingress Protection
IP40
Features
Marking: 4-8-16
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
21.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$160.44000$160.44
5$137.75400$688.77
10$128.98700$1,289.87
25$118.21160$2,955.29
50$110.63140$5,531.57
100$103.50670$10,350.67
250$94.73124$23,682.81
500$88.78212$44,391.06
Manufacturers Standard Package