0031.8476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8506

DigiKey Part Number
486-0031.8506TR-ND - Tape & Reel (TR)
486-0031.8506CT-ND - Cut Tape (CT)
486-0031.8506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8506
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.73
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.51000$49.51
5$41.07200$205.36
10$37.90200$379.02
50$31.43820$1,571.91
100$28.99300$2,899.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$24.63115$9,852.46
800$22.68515$18,148.12
1,200$21.61245$25,934.94
2,000$20.45566$40,911.32
Manufacturers Standard Package