
0031.8475 | |
|---|---|
DigiKey Part Number | 486-0031.8475TR-ND - Tape & Reel (TR) 486-0031.8475CT-ND - Cut Tape (CT) 486-0031.8475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8475 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 93.4 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 5 | $29.07200 | $145.36 |
| 10 | $26.82700 | $268.27 |
| 50 | $22.25400 | $1,112.70 |
| 100 | $20.52580 | $2,052.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $17.44500 | $6,978.00 |
| 800 | $16.07129 | $12,857.03 |
| 1,200 | $15.31426 | $18,377.11 |
| 2,000 | $14.40641 | $28,812.82 |
| 2,800 | $13.83496 | $38,737.89 |
| 4,000 | $13.25717 | $53,028.68 |



