
0031.8354 | |
---|---|
DigiKey Part Number | 486-0031.8354TR-ND - Tape & Reel (TR) 486-0031.8354CT-ND - Cut Tape (CT) 486-0031.8354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8354 |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0363 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.41000 | $39.41 |
5 | $32.68000 | $163.40 |
10 | $30.15900 | $301.59 |
50 | $25.01400 | $1,250.70 |
100 | $23.07040 | $2,307.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $19.60418 | $7,841.67 |
800 | $18.05825 | $14,446.60 |
1,200 | $17.20636 | $20,647.63 |
2,000 | $16.18450 | $32,369.00 |
2,800 | $15.90881 | $44,544.67 |